
SK025RTP | |
|---|---|
DigiKey Part Number | F9735-ND |
Manufacturer | |
Manufacturer Product Number | SK025RTP |
Description | SCR 1KV 25A TO-220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 1 kV 25 A Standard Recovery Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 25 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 50 mA |
Series | Current - Off State (Max) 20 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 300A, 350A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 1 kV | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 35 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-220AB |
Current - On State (It (AV)) (Max) 16 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,05700 € | 20,57 € |
| 100 | 1,44800 € | 144,80 € |
| 500 | 1,18792 € | 593,96 € |
| 1.000 | 1,18667 € | 1.186,67 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |

