SCR 1 kV 25 A Standard Recovery Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 1 kV 25 A Standard Recovery Surface Mount TO-263 (D2PAK)
TO-263

SK025NRP

DigiKey Part Number
SK025NRPTR-ND - Tape & Reel (TR)
SK025NRPCT-ND - Cut Tape (CT)
SK025NRPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SK025NRP
Description
SCR 1KV 25A TO-263 (D2PAK)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 1 kV 25 A Standard Recovery Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
25 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
50 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Off State (Max)
20 µA
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
300A, 350A
Voltage - Off State
1 kV
SCR Type
Standard Recovery
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Operating Temperature
-40°C ~ 125°C
Current - Gate Trigger (Igt) (Max)
35 mA
Mounting Type
Surface Mount
Voltage - On State (Vtm) (Max)
1.6 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - On State (It (AV)) (Max)
16 A
Supplier Device Package
TO-263 (D2PAK)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SK025NTPLittelfuse Inc.891SK025NTP-ND3,96000 €Parametric Equivalent
TN1625-1000G-TRSTMicroelectronics31497-3740-1-ND1,81000 €Similar
In-Stock: 145
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,83000 €3,83 €
102,54500 €25,45 €
1001,81340 €181,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,56062 €780,31 €
Manufacturers Standard Package
Unit Price without VAT:3,83000 €
Unit Price with VAT:4,55770 €