SCR 1 kV 15 A Standard Recovery Through Hole ITO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK015LTP

DigiKey Part Number
F9733-ND
Manufacturer
Manufacturer Product Number
SK015LTP
Description
SCR 1KV 15A ITO-220AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 1 kV 15 A Standard Recovery Through Hole ITO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - On State (It (RMS)) (Max)
15 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
40 mA
Series
Current - Off State (Max)
20 µA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
188A, 225A
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
1 kV
Operating Temperature
-40°C ~ 125°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
30 mA
Package / Case
TO-220-3 Full Pack, Isolated Tab
Voltage - On State (Vtm) (Max)
1.6 V
Supplier Device Package
ITO-220AB
Current - On State (It (AV)) (Max)
9.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.950
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,03000 €3,03 €
501,53940 €76,97 €
1001,39540 €139,54 €
5001,14300 €571,50 €
1.0001,13409 €1.134,09 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,03000 €
Unit Price with VAT:3,60570 €