
SK012VTP | |
|---|---|
DigiKey Part Number | SK012VTP-ND |
Manufacturer | |
Manufacturer Product Number | SK012VTP |
Description | SCR 1KV 12A TO-251 (V-PAK/I-PAK) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 1 kV 12 A Standard Recovery Through Hole TO-251 (V-Pak/I-Pak) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 12 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 40 mA |
Packaging Tube | Current - Off State (Max) 20 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 120A |
Voltage - Off State 1 kV | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Operating Temperature -40°C ~ 125°C |
Current - Gate Trigger (Igt) (Max) 20 mA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-251-3 Short Leads, IPAK, TO-251AA |
Current - On State (It (AV)) (Max) 7.6 A | Supplier Device Package TO-251 (V-Pak/I-Pak) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,98935 € | 742,01 € |
| Unit Price without VAT: | 0,98935 € |
|---|---|
| Unit Price with VAT: | 1,17733 € |

