


SK012NRP | |
|---|---|
DigiKey Part Number | SK012NRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SK012NRP |
Description | SCR 1KV 12A TO-263 (D2PAK) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 1 kV 12 A Standard Recovery Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 12 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 40 mA |
Packaging Tape & Reel (TR) | Current - Off State (Max) 20 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 130A |
Voltage - Off State 1 kV | SCR Type Standard Recovery |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Operating Temperature -40°C ~ 125°C (TJ) |
Current - Gate Trigger (Igt) (Max) 20 mA | Mounting Type Surface Mount |
Voltage - On State (Vtm) (Max) 1.6 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (AV)) (Max) 7.6 A | Supplier Device Package TO-263 (D2PAK) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK012NTP | Littelfuse Inc. | 0 | SK012NTP-ND | 1,43188 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,34078 € | 3.351,95 € |
| Unit Price without VAT: | 1,34078 € |
|---|---|
| Unit Price with VAT: | 1,59553 € |


