SK010DTP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 10,53579 €
Datasheet
SCR 1 kV 10 A Standard Recovery Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SK010DTP

DigiKey Part Number
SK010DTP-ND
Manufacturer
Manufacturer Product Number
SK010DTP
Description
SCR 1KV 10A TO-252 (DPAK)
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SCR 1 kV 10 A Standard Recovery Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
10 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
30 mA
Packaging
Tube
Current - Off State (Max)
20 µA
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
83A, 100A
Voltage - Off State
1 kV
SCR Type
Standard Recovery
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Operating Temperature
-40°C ~ 125°C
Current - Gate Trigger (Igt) (Max)
15 mA
Mounting Type
Surface Mount
Voltage - On State (Vtm) (Max)
1.6 V
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Current - On State (It (AV)) (Max)
6.4 A
Supplier Device Package
TO-252 (DPAK)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SK010DRPLittelfuse Inc.0SK010DRP-ND10,53579 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7501,02627 €769,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,02627 €
Unit Price with VAT:1,22126 €