
SK006LTP | |
|---|---|
DigiKey Part Number | F9729-ND |
Manufacturer | |
Manufacturer Product Number | SK006LTP |
Description | SCR 1KV 6A ITO-220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 1 kV 6 A Standard Recovery Through Hole ITO-220AB |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 6 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 30 mA |
Series | Current - Off State (Max) 20 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 83A, 100A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 1 kV | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 15 mA | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package ITO-220AB |
Current - On State (It (AV)) (Max) 3.8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SK008LTP | Littelfuse Inc. | 0 | F9730-ND | 1,18032 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04851 € | 1.048,51 € |
| Unit Price without VAT: | 1,04851 € |
|---|---|
| Unit Price with VAT: | 1,24773 € |


