Parametric Equivalent

SJ6040L2ATP | |
|---|---|
DigiKey Part Number | 18-SJ6040L2ATP-ND |
Manufacturer | |
Manufacturer Product Number | SJ6040L2ATP |
Description | SCR 600V 40A ITO-220AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 40 A Standard Recovery Through Hole ITO-220AB |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 50 mA |
Manufacturer Littelfuse Inc. | Current - Off State (Max) 10 µA |
Series | Current - Non Rep. Surge 50, 60Hz (Itsm) 430A, 520A |
Packaging Tube | SCR Type Standard Recovery |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Off State 600 V | Grade Automotive |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Qualification AEC-Q101 |
Current - Gate Trigger (Igt) (Max) 15 mA | Mounting Type Through Hole |
Voltage - On State (Vtm) (Max) 1.7 V | Package / Case TO-220-3 Full Pack, Isolated Tab |
Current - On State (It (AV)) (Max) 25 A | Supplier Device Package ITO-220AB |
Current - On State (It (RMS)) (Max) 40 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ6040L2TP | Littelfuse Inc. | 0 | 18-SJ6040L2TP-ND | 2,73798 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,46822 € | 2.468,22 € |
| Unit Price without VAT: | 2,46822 € |
|---|---|
| Unit Price with VAT: | 2,93718 € |


