Parametric Equivalent



SJ6025NATP | |
|---|---|
DigiKey Part Number | 18-SJ6025NATP-ND |
Manufacturer | |
Manufacturer Product Number | SJ6025NATP |
Description | SCR 600V 25A TO-263 (D2PAK) |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 25 A Standard Recovery Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 25 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 75 mA |
Series | Current - Off State (Max) 10 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 300A, 350A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 35 mA | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-263 (D2PAK) |
Current - On State (It (AV)) (Max) 16 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ4025NRP | Littelfuse Inc. | 0 | 18-SJ4025NRPTR-ND | 1,59602 € | Parametric Equivalent |
| SJ4025NTP | Littelfuse Inc. | 0 | 18-SJ4025NTP-ND | 1,65425 € | Parametric Equivalent |
| SJ6025NARP | Littelfuse Inc. | 0 | 18-SJ6025NARPTR-ND | 1,84350 € | Parametric Equivalent |
| SJ6025NRP | Littelfuse Inc. | 305 | F11347CT-ND | 3,48000 € | Parametric Equivalent |
| SJ6025NTP | Littelfuse Inc. | 0 | 18-SJ6025NTP-ND | 1,75477 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,84351 € | 1.843,51 € |
| Unit Price without VAT: | 1,84351 € |
|---|---|
| Unit Price with VAT: | 2,19378 € |


