SCR 600 V 20 A Standard Recovery Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 600 V 20 A Standard Recovery Through Hole TO-220AB
Littelfuse SJ Series Thyristors

SJ6020R2TP

DigiKey Part Number
F11342-ND
Manufacturer
Manufacturer Product Number
SJ6020R2TP
Description
SCR 600V 20A TO-220AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
SCR 600 V 20 A Standard Recovery Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - On State (It (RMS)) (Max)
20 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
35 mA
Series
Current - Off State (Max)
10 µA
Packaging
Tube
Current - Non Rep. Surge 50, 60Hz (Itsm)
225A, 300A
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 150°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Mounting Type
Through Hole
Current - Gate Trigger (Igt) (Max)
10 mA
Package / Case
TO-220-3
Voltage - On State (Vtm) (Max)
1.6 V
Supplier Device Package
TO-220AB
Current - On State (It (AV)) (Max)
12.8 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 570
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,38000 €3,38 €
102,23400 €22,34 €
1001,58010 €158,01 €
5001,32022 €660,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,38000 €
Unit Price with VAT:4,02220 €