Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

SJ6020R1TP | |
|---|---|
DigiKey Part Number | 18-SJ6020R1TP-ND |
Manufacturer | |
Manufacturer Product Number | SJ6020R1TP |
Description | SCR 600V 20A TO-220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 20 A Standard Recovery Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 20 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 15 mA |
Series | Current - Off State (Max) 10 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 225A, 300A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 6 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-220AB |
Current - On State (It (AV)) (Max) 12.8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ4020R1ATP | Littelfuse Inc. | 0 | 18-SJ4020R1ATP-ND | 1,52847 € | Parametric Equivalent |
| SJ4020R1TP | Littelfuse Inc. | 0 | 18-SJ4020R1TP-ND | 1,32966 € | Parametric Equivalent |
| SJ4025R1TP | Littelfuse Inc. | 0 | 18-SJ4025R1TP-ND | 1,50792 € | Parametric Equivalent |
| SJ6020R1ATP | Littelfuse Inc. | 0 | 18-SJ6020R1ATP-ND | 1,62585 € | Parametric Equivalent |
| SJ6025R1ATP | Littelfuse Inc. | 0 | 18-SJ6025R1ATP-ND | 1,86681 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,41434 € | 1.414,34 € |
| Unit Price without VAT: | 1,41434 € |
|---|---|
| Unit Price with VAT: | 1,68306 € |


