SCR 600 V 16 A Standard Recovery Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 600 V 16 A Standard Recovery Surface Mount TO-263 (D2PAK)
TO-263
Littelfuse SJ Series Thyristors

SJ6016N1RP

DigiKey Part Number
F11332TR-ND - Tape & Reel (TR)
F11332CT-ND - Cut Tape (CT)
F11332DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJ6016N1RP
Description
SCR 600V 16A TO-263 (D2PAK)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 600 V 16 A Standard Recovery Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - On State (It (RMS)) (Max)
16 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
15 mA
Series
Current - Off State (Max)
10 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Non Rep. Surge 50, 60Hz (Itsm)
188A, 225A
Part Status
Active
SCR Type
Standard Recovery
Voltage - Off State
600 V
Operating Temperature
-40°C ~ 150°C (TJ)
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Mounting Type
Surface Mount
Current - Gate Trigger (Igt) (Max)
6 mA
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Voltage - On State (Vtm) (Max)
1.6 V
Supplier Device Package
TO-263 (D2PAK)
Current - On State (It (AV)) (Max)
10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,20000 €3,20 €
102,10600 €21,06 €
1001,48440 €148,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,50700 €753,50 €
Manufacturers Standard Package
Unit Price without VAT:3,20000 €
Unit Price with VAT:3,80800 €