
SJ6012DTP | |
|---|---|
DigiKey Part Number | 18-SJ6012DTP-ND |
Manufacturer | |
Manufacturer Product Number | SJ6012DTP |
Description | SCR 600V 12A TO-252AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 12 A Standard Recovery Surface Mount TO-252AA |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 12 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 60 mA |
Series | Current - Off State (Max) 10 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 120A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 20 mA | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-252AA |
Current - On State (It (AV)) (Max) 7.6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,87836 € | 658,77 € |
| Unit Price without VAT: | 0,87836 € |
|---|---|
| Unit Price with VAT: | 1,04525 € |

