


SJ6008VTP | |
|---|---|
DigiKey Part Number | SJ6008VTP-ND |
Manufacturer | |
Manufacturer Product Number | SJ6008VTP |
Description | SCR 600V 8A TO-251AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 8 A Standard Recovery Through Hole TO-251AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 600 V | |
Voltage - Gate Trigger (Vgt) (Max) | 800 mV | |
Current - Gate Trigger (Igt) (Max) | 15 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 5.1 A | |
Current - On State (It (RMS)) (Max) | 8 A | |
Current - Hold (Ih) (Max) | 30 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 83A, 100A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-251-3 Short Leads, IPAK, TO-251AA | |
Supplier Device Package | TO-251AA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,65501 € | 491,26 € |
| Unit Price without VAT: | 0,65501 € |
|---|---|
| Unit Price with VAT: | 0,77946 € |

