Parametric Equivalent



SJ6006D1RP | |
|---|---|
DigiKey Part Number | F10323TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJ6006D1RP |
Description | SCR 600V 6A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 6 A Sensitive Gate Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 6 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 6 mA |
Series | Current - Off State (Max) 10 µA |
Packaging Tape & Reel (TR) | Current - Non Rep. Surge 50, 60Hz (Itsm) 83A, 100A |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 15 mA | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-252 (DPAK) |
Current - On State (It (AV)) (Max) 3.84 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SJ6006DRP | Littelfuse Inc. | 2.593 | F10276CT-ND | 2,01000 € | Parametric Equivalent |
| SJ6006DS2RP | Littelfuse Inc. | 2.876 | F10277CT-ND | 2,28000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,69330 € | 1.733,25 € |
| Unit Price without VAT: | 0,69330 € |
|---|---|
| Unit Price with VAT: | 0,82503 € |


