SCR 600 V 4 A Sensitive Gate Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 600 V 4 A Sensitive Gate Surface Mount TO-252 (DPAK)
Littelfuse SJ Series Thyristors

SJ6004DS2TP

DigiKey Part Number
F10318-ND
Manufacturer
Manufacturer Product Number
SJ6004DS2TP
Description
SCR 600V 4A TO-252 (DPAK)
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SCR 600 V 4 A Sensitive Gate Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tube
Part Status
Active
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
2.56 A
Current - On State (It (RMS)) (Max)
4 A
Current - Hold (Ih) (Max)
6 mA
Current - Off State (Max)
5 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
25A, 30A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252 (DPAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Factory Stock: 750
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11,88000 €1,88 €
750,86400 €64,80 €
1500,77927 €116,89 €
5250,65861 €345,77 €
1.0500,60640 €636,72 €
2.0250,59155 €1.197,89 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,23720 €