SCR 400 V 12 A Standard Recovery Through Hole TO-251AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SJ4012VTP

DigiKey Part Number
SJ4012VTP-ND
Manufacturer
Manufacturer Product Number
SJ4012VTP
Description
SCR 400V 12A TO-251AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
SCR 400 V 12 A Standard Recovery Through Hole TO-251AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tube
Part Status
Active
Voltage - Off State
400 V
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Current - Gate Trigger (Igt) (Max)
20 mA
Voltage - On State (Vtm) (Max)
1.6 V
Current - On State (It (AV)) (Max)
7.6 A
Current - On State (It (RMS)) (Max)
12 A
Current - Hold (Ih) (Max)
60 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A, 120A
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-251-3 Short Leads, IPAK, TO-251AA
Supplier Device Package
TO-251AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7500,76239 €571,79 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,76239 €
Unit Price with VAT:0,90724 €