
SJ4012DRP | |
|---|---|
DigiKey Part Number | SJ4012DRP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJ4012DRP |
Description | SCR 400V 12A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 12 A Standard Recovery Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Off State | 400 V | |
Voltage - Gate Trigger (Vgt) (Max) | 1.5 V | |
Current - Gate Trigger (Igt) (Max) | 20 mA | |
Voltage - On State (Vtm) (Max) | 1.6 V | |
Current - On State (It (AV)) (Max) | 7.6 A | |
Current - On State (It (RMS)) (Max) | 12 A | |
Current - Hold (Ih) (Max) | 60 mA | |
Current - Off State (Max) | 10 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A, 120A | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,70580 € | 1.764,50 € |
| Unit Price without VAT: | 0,70580 € |
|---|---|
| Unit Price with VAT: | 0,83990 € |

