
SJ4004DS2RP | |
|---|---|
DigiKey Part Number | 18-SJ4004DS2RPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SJ4004DS2RP |
Description | SCR 400V 4A TO-252 (DPAK) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 4 A Sensitive Gate Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 4 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 6 mA |
Series | Current - Off State (Max) 5 µA |
Packaging Tape & Reel (TR) | Current - Non Rep. Surge 50, 60Hz (Itsm) 25A, 30A |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 400 V | Operating Temperature -40°C ~ 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-252 (DPAK) |
Current - On State (It (AV)) (Max) 2.56 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,82667 € | 2.066,68 € |
| Unit Price without VAT: | 0,82667 € |
|---|---|
| Unit Price with VAT: | 0,98374 € |

