
SJ230 | |
|---|---|
DigiKey Part Number | 18-SJ230TR-ND - Tape & Reel (TR) 18-SJ230CT-ND - Cut Tape (CT) 18-SJ230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ230 |
Description | SJ SERIES GAS DISCHARGE TUBE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 230 V 5000A (5kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 230 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Square End Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 5 | 1,11000 € | 5,55 € |
| 10 | 1,02300 € | 10,23 € |
| 50 | 0,84900 € | 42,45 € |
| 100 | 0,78340 € | 78,34 € |
| 250 | 0,70404 € | 176,01 € |
| 500 | 0,64916 € | 324,58 € |
| 1.000 | 0,59829 € | 598,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 0,49043 € | 1.078,95 € |
| 4.400 | 0,48338 € | 2.126,87 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

