
SJ1000 | |
|---|---|
DigiKey Part Number | 18-SJ1000TR-ND - Tape & Reel (TR) 18-SJ1000CT-ND - Cut Tape (CT) 18-SJ1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ1000 |
Description | SJ SERIES GAS DISCHARGE TUBE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 1000 V 3000A (3kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 3000A (3kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, Square End Block |
Voltage - DC Spark Over (Nom) 1000 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 5 | 1,21000 € | 6,05 € |
| 10 | 1,11600 € | 11,16 € |
| 50 | 0,92600 € | 46,30 € |
| 100 | 0,85430 € | 85,43 € |
| 250 | 0,76776 € | 191,94 € |
| 500 | 0,70788 € | 353,94 € |
| 1.000 | 0,65238 € | 652,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 0,53473 € | 1.176,41 € |
| 4.400 | 0,53172 € | 2.339,57 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

