


SIR1C20B6 | |
|---|---|
DigiKey Part Number | SIR1C20B6-ND |
Manufacturer | |
Manufacturer Product Number | SIR1C20B6 |
Description | SSR RELAY SPST-NC 20A 0-230V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 190 ~ 290VAC/DC | |
Voltage - Load | 0 V ~ 230 V | |
Load Current | 20 A | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |

