



SIR1B6B4 | |
|---|---|
DigiKey Part Number | 5666-SIR1B6B4-ND |
Manufacturer | |
Manufacturer Product Number | SIR1B6B4 |
Description | SSR RELAY SPST-NC 6A 0-120V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NC (1 Form B) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC | |
Voltage - Input | 90 ~ 150VAC/DC | |
Voltage - Load | 0 V ~ 120 V | |
Load Current | 6 A | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -20°C ~ 60°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | UR | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,84000 € | 79,84 € |
| 10 | 71,09300 € | 710,93 € |
| 25 | 67,88080 € | 1.697,02 € |
| 50 | 65,54620 € | 3.277,31 € |
| 100 | 63,29070 € | 6.329,07 € |
| Unit Price without VAT: | 79,84000 € |
|---|---|
| Unit Price with VAT: | 95,00960 € |

