



SH90 | |
|---|---|
DigiKey Part Number | F9937TR-ND - Tape & Reel (TR) F9937CT-ND - Cut Tape (CT) F9937DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH90 |
Description | GDT 90V 5KA 2 POLE SURFACE MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 5000A (5kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SH90 Models |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, Square End Block |
Voltage - DC Spark Over (Nom) 90 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2035-09-SM-RPLF | Bourns Inc. | 29.076 | 2035-09-SM-RPLFCT-ND | 1,07000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 5 | 1,34200 € | 6,71 € |
| 10 | 1,23900 € | 12,39 € |
| 50 | 1,02760 € | 51,38 € |
| 100 | 0,94790 € | 94,79 € |
| 250 | 0,85180 € | 212,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,65951 € | 593,56 € |
| 1.800 | 0,60751 € | 1.093,52 € |
| 2.700 | 0,59562 € | 1.608,17 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

