



SH600 | |
|---|---|
DigiKey Part Number | F9945TR-ND - Tape & Reel (TR) F9945CT-ND - Cut Tape (CT) F9945DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH600 |
Description | GDT 600V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 600 V 5000A (5kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SH600 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 600 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Square End Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 5 | 1,23600 € | 6,18 € |
| 10 | 1,14000 € | 11,40 € |
| 50 | 0,94640 € | 47,32 € |
| 100 | 0,87310 € | 87,31 € |
| 250 | 0,78464 € | 196,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,60754 € | 546,79 € |
| 1.800 | 0,55967 € | 1.007,41 € |
| 2.700 | 0,54390 € | 1.468,53 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |

