Similar




SH145 | |
|---|---|
DigiKey Part Number | F9938TR-ND - Tape & Reel (TR) F9938CT-ND - Cut Tape (CT) F9938DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH145 |
Description | GDT 145V 5KA 2 POLE SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 145 V 5000A (5kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SH145 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 145 V | |
Impulse Discharge Current (8/20µs) | 5000A (5kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Square End Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 5 | 1,11600 € | 5,58 € |
| 10 | 1,03000 € | 10,30 € |
| 50 | 0,85480 € | 42,74 € |
| 100 | 0,78860 € | 78,86 € |
| 250 | 0,70872 € | 177,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,60973 € | 548,76 € |
| 1.800 | 0,56168 € | 1.011,02 € |
| 2.700 | 0,54586 € | 1.473,82 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |


