Similar

SGT3100SBT | |
|---|---|
DigiKey Part Number | SGT3100SBT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SGT3100SBT |
Description | THYRISTOR 275V 50A DO-214AA |
Customer Reference | |
Detailed Description | 275V Off-State Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 50 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) | Capacitance 30pF |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Breakover 350V | Package / Case DO-214AA, SMB |
Voltage - Off State 275V | Supplier Device Package DO-214AA |
Voltage - On State 5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P3100SCMCLRP | Littelfuse Inc. | 6.749 | P3100SCMCLRPCT-ND | 1,50000 € | Similar |


