


SG500Q | |
|---|---|
DigiKey Part Number | F11278TR-ND - Tape & Reel (TR) F11278CT-ND - Cut Tape (CT) F11278DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG500Q |
Description | GDT 500V 1KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 500 V 1000A (1kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SG500Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 500 V | |
Impulse Discharge Current (8/20µs) | 1000A (1kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,85600 € | 8,56 € |
| 25 | 0,77520 € | 19,38 € |
| 100 | 0,68650 € | 68,65 € |
| 250 | 0,64424 € | 161,06 € |
| 500 | 0,61876 € | 309,38 € |
| 1.000 | 0,59777 € | 597,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,49287 € | 985,74 € |
| 4.000 | 0,48349 € | 1.933,96 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

