


SG420 | |
|---|---|
DigiKey Part Number | F4134TR-ND - Tape & Reel (TR) F4134CT-ND - Cut Tape (CT) F4134DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG420 |
Description | GDT 420V 1KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 420 V 1000A (1kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 1000A (1kA) |
Manufacturer Littelfuse Inc. | Number of Poles 2 |
Series | Fail Short No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1812 (4532 Metric) |
Voltage - DC Spark Over (Nom) 420 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 5 | 1,21000 € | 6,05 € |
| 10 | 1,11600 € | 11,16 € |
| 50 | 0,92620 € | 46,31 € |
| 100 | 0,85450 € | 85,45 € |
| 250 | 0,76792 € | 191,98 € |
| 500 | 0,70800 € | 354,00 € |
| 1.000 | 0,65250 € | 652,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,54093 € | 1.081,86 € |
| 4.000 | 0,53183 € | 2.127,32 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

