


SG300Q | |
|---|---|
DigiKey Part Number | F4130TR-ND - Tape & Reel (TR) F4130CT-ND - Cut Tape (CT) F4130DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG300Q |
Description | GDT 300V 1KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 300 V 1000A (1kA) 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SG300Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 300 V | |
Impulse Discharge Current (8/20µs) | 1000A (1kA) | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,35000 € | 1,35 € |
| 5 | 1,12400 € | 5,62 € |
| 10 | 1,03600 € | 10,36 € |
| 50 | 0,86000 € | 43,00 € |
| 100 | 0,79350 € | 79,35 € |
| 250 | 0,71304 € | 178,26 € |
| 500 | 0,65744 € | 328,72 € |
| 1.000 | 0,60594 € | 605,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,50236 € | 1.004,72 € |
| 4.000 | 0,48958 € | 1.958,32 € |
| Unit Price without VAT: | 1,35000 € |
|---|---|
| Unit Price with VAT: | 1,60650 € |

