

SESD0402S-005-054 | |
|---|---|
DigiKey Part Number | SESD0402S-005-054TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SESD0402S-005-054 |
Description | TVS DIODE 5VWM SOD923 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | SESD0402S-005-054 Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 0.5pF @ 1MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case SOD-923 |
Voltage - Reverse Standoff (Typ) 5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 5.4V |

