
SEP0640Q38CB | |
|---|---|
DigiKey Part Number | F6260TR-ND - Tape & Reel (TR) F6260CT-ND - Cut Tape (CT) F6260DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SEP0640Q38CB |
Description | TVS DEVICE MIXED 64V 8-QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 2 Circuit 64V Surface Mount 8-QFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | SEP0640Q38CB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 64V | |
Technology | Mixed Technology | |
Number of Circuits | 2 | |
Applications | Ethernet | |
Mounting Type | Surface Mount | |
Package / Case | 8-LQFN | |
Supplier Device Package | 8-QFN (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,04200 € | 20,42 € |
| 100 | 1,42660 € | 142,66 € |
| 500 | 1,24878 € | 624,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,02025 € | 4.081,00 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |

