Gas Discharge Tube 200 V 500A 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Gas Discharge Tube 200 V 500A 2 Pole Surface Mount
Building Automation – Protect/Sense/Control

SE200

DigiKey Part Number
F6289TR-ND - Tape & Reel (TR)
F6289CT-ND - Cut Tape (CT)
F6289DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SE200
Description
GDT 200V 500A 2 POLE SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 200 V 500A 2 Pole Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
200 V
Impulse Discharge Current (8/20µs)
500A
Tolerance
-
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.018
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,38000 €2,38 €
51,96800 €9,84 €
101,81600 €18,16 €
501,50620 €75,31 €
1001,38940 €138,94 €
2501,24832 €312,08 €
5001,15068 €575,34 €
1.0001,10960 €1.109,60 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,90653 €2.719,59 €
Manufacturers Standard Package
Unit Price without VAT:2,38000 €
Unit Price with VAT:2,83220 €