


SE140 | |
|---|---|
DigiKey Part Number | F6288TR-ND - Tape & Reel (TR) F6288CT-ND - Cut Tape (CT) F6288DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE140 |
Description | GDT 140V 500A 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 140 V 500A 2 Pole Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | SE140 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 140 V | |
Impulse Discharge Current (8/20µs) | 500A | |
Tolerance | - | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,38000 € | 2,38 € |
| 5 | 1,96800 € | 9,84 € |
| 10 | 1,81600 € | 18,16 € |
| 50 | 1,50620 € | 75,31 € |
| 100 | 1,38940 € | 138,94 € |
| 250 | 1,24832 € | 312,08 € |
| 500 | 1,15068 € | 575,34 € |
| 1.000 | 1,10960 € | 1.109,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,90653 € | 2.719,59 € |
| Unit Price without VAT: | 2,38000 € |
|---|---|
| Unit Price with VAT: | 2,83220 € |











