


SE-330-00-00 | |
|---|---|
DigiKey Part Number | 5666-SE-330-00-00-ND |
Manufacturer | |
Manufacturer Product Number | SE-330-00-00 |
Description | GRND RESISTOR RELAY UNIVERSAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Protection Relay Ground Fault Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Function | Ground Fault | |
Voltage - Supply | 120/240VAC/DC | |
Trip Range | 20 ~ 10000VAC | |
Delay Time | 0.1 ~ 10s | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Features | Harmonic Filtering, Manual Reset | |
Operating Temperature | -40°C ~ 60°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3.838,93000 € | 3.838,93 € |
| Unit Price without VAT: | 3.838,93000 € |
|---|---|
| Unit Price with VAT: | 4.568,32670 € |




