
SDP3100Q38B | |
|---|---|
DigiKey Part Number | SDP3100Q38B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDP3100Q38B |
Description | TVS DEVICE MIXED 275V 8-QFN |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 2 Circuit 275V Surface Mount 8-QFN (5x6) |
Datasheet | Datasheet |
Category | Technology Mixed Technology |
Manufacturer Littelfuse Inc. | Number of Circuits 2 |
Series | Applications Ethernet |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-LDFN |
Voltage - Clamping 275V | Supplier Device Package 8-QFN (5x6) |


