
SDP1100Q38CB | |
|---|---|
DigiKey Part Number | SDP1100Q38CB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDP1100Q38CB |
Description | TVS DEVICE MIXED 90V 8-QFN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 2 Circuit 90V Surface Mount 8-QFN (5x6) |
Datasheet | Datasheet |
Category | Technology Mixed Technology |
Manufacturer Littelfuse Inc. | Number of Circuits 2 |
Series | Applications Ethernet |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-LDFN |
Voltage - Clamping 90V | Supplier Device Package 8-QFN (5x6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 1,23686 € | 14.842,32 € |
| Unit Price without VAT: | 1,23686 € |
|---|---|
| Unit Price with VAT: | 1,47186 € |

