


SDP0180T023G5RP | |
|---|---|
DigiKey Part Number | F5918TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SDP0180T023G5RP |
Description | THYRISTOR 18V 50A SC-74A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18V Off-State 50 A Ipp TVS Thyristor SC-74A, SOT-753 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Breakover | - | |
Voltage - Off State | 18V | |
Voltage - On State | 4 V | |
Current - Peak Pulse (8/20µs) | 50 A | |
Current - Hold (Ih) | 30 mA | |
Number of Elements | 1 | |
Capacitance | 5.5pF | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,32983 € | 989,49 € |
| Unit Price without VAT: | 0,32983 € |
|---|---|
| Unit Price with VAT: | 0,39250 € |

