
SD22-01FTG | |
|---|---|
DigiKey Part Number | 18-SD22-01FTGTR-ND - Tape & Reel (TR) 18-SD22-01FTGCT-ND - Cut Tape (CT) 18-SD22-01FTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD22-01FTG |
Description | TVS DIODE 22VWM 35.5VC SOD323 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 35.5V (Typ) Clamp 27A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V (Max) | |
Voltage - Breakdown (Min) | 23V | |
Voltage - Clamping (Max) @ Ipp | 35.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 27A (8/20µs) | |
Power - Peak Pulse | 950W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 160pF @ 1MHz | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,22200 € | 2,22 € |
| 100 | 0,10800 € | 10,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10326 € | 309,78 € |
| 6.000 | 0,10073 € | 604,38 € |
| 9.000 | 0,08887 € | 799,83 € |
| 15.000 | 0,08591 € | 1.288,65 € |
| 21.000 | 0,07341 € | 1.541,61 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |



