


SD05C-01FTG | |
|---|---|
DigiKey Part Number | F6191TR-ND - Tape & Reel (TR) F6191CT-ND - Cut Tape (CT) F6191DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD05C-01FTG |
Description | TVS DIODE 5VWM 18VC SOD323 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 30A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | SD05C-01FTG Models |
Category | Current - Peak Pulse (10/1000µs) 30A (8/20µs) |
Mfr | Power - Peak Pulse 450W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 200pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 18V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDSOD323-T05C | Bourns Inc. | 6.663 | CDSOD323-T05CCT-ND | 0,96000 € | Similar |
| CDSOD323-T05LC | Bourns Inc. | 8.287 | CDSOD323-T05LCCT-ND | 1,04000 € | Similar |
| CDSOD323-T05SC | Bourns Inc. | 36.308 | CDSOD323-T05SCCT-ND | 1,01000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34600 € | 3,46 € |
| 100 | 0,22080 € | 22,08 € |
| 500 | 0,16690 € | 83,45 € |
| 1.000 | 0,14949 € | 149,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10612 € | 318,36 € |
| 6.000 | 0,09682 € | 580,92 € |
| 9.000 | 0,09208 € | 828,72 € |
| 15.000 | 0,08676 € | 1.301,40 € |
| 21.000 | 0,08531 € | 1.791,51 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |








