50V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC24COM-01ETG

DigiKey Part Number
18-SC24COM-01ETGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SC24COM-01ETG
Description
24V 15A 30KV SOD882 BI-DIR TVS
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
50V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-882
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26V
Voltage - Clamping (Max) @ Ipp
50V (Typ)
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
250W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
13pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 40.000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,06613 €661,30 €
20.0000,06578 €1.315,60 €
Manufacturers Standard Package
Unit Price without VAT:0,06613 €
Unit Price with VAT:0,07869 €