New Product
37V (Typ) Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount 6-UDFN (1.8x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC1230-01UTG

DigiKey Part Number
18-SC1230-01UTGTR-ND - Tape & Reel (TR)
18-SC1230-01UTGCT-ND - Cut Tape (CT)
18-SC1230-01UTGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SC1230-01UTG
Description
30V 100A 30KV UDFN-6 UNI-DIR TV
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
37V (Typ) Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount 6-UDFN (1.8x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V (Max)
Voltage - Breakdown (Min)
30.5V
Voltage - Clamping (Max) @ Ipp
37V (Typ)
Current - Peak Pulse (10/1000µs)
100A (8/20µs)
Power - Peak Pulse
-
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
620pF @ 1MHz
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-UFDFN Exposed Pad
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,32000 €1,32 €
100,82900 €8,29 €
1000,54980 €54,98 €
5000,42996 €214,98 €
1.0000,39140 €391,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,28536 €856,08 €
6.0000,27970 €1.678,20 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,57080 €