
SC1004U-ULC-04UTG | |
|---|---|
DigiKey Part Number | 18-SC1004U-ULC-04UTGTR-ND - Tape & Reel (TR) 18-SC1004U-ULC-04UTGCT-ND - Cut Tape (CT) 18-SC1004U-ULC-04UTGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC1004U-ULC-04UTG |
Description | TVS DIODE 7VWM 11VC 10UDFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 11V (Typ) Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount 10-µDFN (2.5x1) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 11V (Typ) |
Mfr | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications HDMI, USB |
Part Status Active | Capacitance @ Frequency 0.2pF @ 3GHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TA) |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 7V (Max) | Package / Case 10-UFDFN |
Voltage - Breakdown (Min) 7.5V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,53700 € | 5,37 € |
| 100 | 0,34950 € | 34,95 € |
| 500 | 0,26866 € | 134,33 € |
| 1.000 | 0,24260 € | 242,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,17458 € | 523,74 € |
| 6.000 | 0,16068 € | 964,08 € |
| 9.000 | 0,15617 € | 1.405,53 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,02340 € |



