
SACB6.0 | |
|---|---|
DigiKey Part Number | SACB6.0TR-ND - Tape & Reel (TR) SACB6.0CT-ND - Cut Tape (CT) SACB6.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SACB6.0 |
Description | TVS DIODE 6VWM 11.2VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 41A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SACB6.0 Models |
Category | Voltage - Clamping (Max) @ Ipp 11.2V |
Mfr | Current - Peak Pulse (10/1000µs) 41A |
Series | Power - Peak Pulse 500W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 6V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 7.9V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,57700 € | 5,77 € |
| 100 | 0,37670 € | 37,67 € |
| 500 | 0,29042 € | 145,21 € |
| 1.000 | 0,26261 € | 262,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18939 € | 568,17 € |
| 6.000 | 0,17457 € | 1.047,42 € |
| 9.000 | 0,17221 € | 1.549,89 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

