
SACB30 | |
|---|---|
DigiKey Part Number | SACB30TR-ND - Tape & Reel (TR) SACB30CT-ND - Cut Tape (CT) SACB30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SACB30 |
Description | TVS DIODE 30VWM 48.6VC SMB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48.6V Clamp 10A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SACB30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.6V | |
Current - Peak Pulse (10/1000µs) | 10A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,56400 € | 5,64 € |
| 100 | 0,36750 € | 36,75 € |
| 500 | 0,28288 € | 141,44 € |
| 1.000 | 0,25562 € | 255,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18415 € | 552,45 € |
| 6.000 | 0,16962 € | 1.017,72 € |
| 9.000 | 0,16610 € | 1.494,90 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |



