
SAC95 | |
|---|---|
DigiKey Part Number | SAC95-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAC95 |
Description | TVS DIODE 95VWM DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 500W |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Type Zener | Package / Case DO-204AC, DO-15, Axial |
Unidirectional Channels 1 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 95V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20614 € | 824,56 € |
| Unit Price without VAT: | 0,20614 € |
|---|---|
| Unit Price with VAT: | 0,24531 € |

