
SAC85 | |
|---|---|
DigiKey Part Number | 18-SAC85TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAC85 |
Description | TVS DIODE 85V DO204AC TR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | - | |
Voltage - Breakdown (Min) | - | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,17355 € | 694,20 € |
| 8.000 | 0,16136 € | 1.290,88 € |
| Unit Price without VAT: | 0,17355 € |
|---|---|
| Unit Price with VAT: | 0,20652 € |

