
SAC80 | |
|---|---|
DigiKey Part Number | 18-SAC80TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SAC80 |
Description | TVS DIODE 80V DO204AC TR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications Telecom |
Series | Operating Temperature -65°C ~ 175°C (TJ) |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Package / Case DO-204AC, DO-15, Axial |
Type Zener | Supplier Device Package |
Unidirectional Channels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20779 € | 831,16 € |
| Unit Price without VAT: | 0,20779 € |
|---|---|
| Unit Price with VAT: | 0,24727 € |

