SAC8.5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,41336 €
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,46083 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2.057
Unit Price: 0,83000 €
Datasheet
14V Clamp 34A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SAC8.5

DigiKey Part Number
SAC8.5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SAC8.5
Description
TVS DIODE 8.5VWM 14VC DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14V Clamp 34A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
SAC8.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
34A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,17355 €694,20 €
8.0000,16136 €1.290,88 €
Manufacturers Standard Package
Unit Price without VAT:0,17355 €
Unit Price with VAT:0,20652 €