
SAC5.0 | |
|---|---|
DigiKey Part Number | SAC5.0TR-ND - Tape & Reel (TR) SAC5.0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SAC5.0 |
Description | TVS DIODE 5VWM 10VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10V Clamp 44A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SAC5.0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V | |
Voltage - Breakdown (Min) | 7.6V | |
Voltage - Clamping (Max) @ Ipp | 10V | |
Current - Peak Pulse (10/1000µs) | 44A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,42900 € | 4,29 € |
| 100 | 0,29800 € | 29,80 € |
| 500 | 0,25732 € | 128,66 € |
| 1.000 | 0,23277 € | 232,77 € |
| 2.000 | 0,21113 € | 422,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18198 € | 727,92 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |


